106059-7500

Molex
538-106059-7500
106059-7500

Fabr.:

Descripción:
Conectores de fibra óptica PLUG ASSY SM METAL B ODY IND LC WITH LOGO

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 78

Existencias:
78 Puede enviarse inmediatamente
Las cantidades mayores que 78 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
47,95 € 47,95 €
46,26 € 462,60 €
45,61 € 2.280,50 €
43,99 € 4.399,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Conectores de fibra óptica
REACH - SVHC:
106059
Connectors
Simplex
Singlemode
125.5 um
2 Position
Material del cuerpo: Polyetherimide (PEI)
Marca: Molex
Tipo de producto: Fiber Optic Connectors
Cantidad del paquete de fábrica: 100
Subcategoría: Fiber Optic
Tipo: Plug
Alias de parte #: 1060597500 01060597500
Peso unitario: 123,600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.