105444-0001

Molex
538-105444-0001
105444-0001

Fabr.:

Descripción:
Conectores USB USB Type C Plg R/A SMT GLD FLASH

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.328

Existencias:
1.328 Puede enviarse inmediatamente
Plazo de producción de fábrica:
17 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,10 € 2,10 €
1,94 € 19,40 €
1,83 € 45,75 €
1,80 € 90,00 €
1,67 € 167,00 €
1,58 € 474,00 €
1,51 € 906,00 €
1,42 € 1.491,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
2,46 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Conectores USB
RoHS:  
USB Type C Connectors
Plug (Male)
USB 3.1
SMD/SMT
22 Contact
1 Port
5 A
30 VAC
Right Angle
Panel Mount
Tray
Marca: Molex
Color: Black
Material del contacto: Tin
Recubrimiento del contacto: Gold
Color del aislador: Black
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 30 C
Tipo de producto: USB Connectors
Serie: 105444
Recubrimiento de la carcasa: Stainless Steel
Cantidad del paquete de fábrica: 150
Subcategoría: USB Connectors
Alias de parte #: 1054440001 01054440001 105444-0011
Peso unitario: 633 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

USB Type-C Connectors

Molex USB Type-C™ Connectors feature a compact design and support up to a 5A current and high speeds. The connectors are available in an expansive range of product types and mounting options. Molex USB Type-C Connectors deliver waterproof, robust, reliable connectivity in consumer, industrial, and Internet of Things (IoT) devices, as well as other high-speed I/O applications.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

I/O Connectors

Molex I/O Connectors are compact and made for space-constrained applications. These connectors offer a 30V to 100V voltage range, making them ideal for personal devices, and automotive and aviation applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.