155220-0106

Molex / Flamar
538-155220-0106
155220-0106

Fabr.:

Descripción:
Cables multi conductor 3Ckt 21AWG WSOR BK G/Y UNSH3x100m

Debido al tamaño o peso del producto, su coste de envío puede aumentar.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 3000   Múltiples: 3000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,93 € 8.790,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Cables multi conductor
Restricciones de envío:
 Debido al tamaño o peso del producto, su coste de envío puede aumentar.
RoHS:  
Harsh Environment
Unshielded
3 Conductor
300 m
21 AWG
5.6 mm (0.22 in)
Black
Weld-Slag, Oil Resistant (WSOR)
600 V
Marca: Molex / Flamar
Material de aislamiento: Thermoplastic Elastomer (TPE)
Empaquetado: Spool
Tipo de producto: Multi-Conductor Cables
Serie: 155220
Cantidad del paquete de fábrica: 100
Subcategoría: Cable
Alias de parte #: 1552200106 01552200106
Peso unitario: 10 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Signal & Control Cables

Flamar Signal and Control Cables for Industrial Automation are designed and manufactured to meet and exceed the most stringent quality requirements at a competitive cost. Flamar Signal and Control Cables are ideal for use with sensors and optical switches in combination with M8 and M12 connectors. All cables are UL AWM/CSA recognized.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.