MIKROE-2965

Mikroe
932-MIKROE-2965
MIKROE-2965

Fabr.:

Descripción:
Herramientas de desarrollo de sensores táctiles Touch Key 4 Click

En existencias: 5

Existencias:
5 Puede enviarse inmediatamente
Plazo de producción de fábrica:
4 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
15,07 € 15,07 €

Atributo del producto Valor del atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de sensores táctiles
RoHS:  
Add-On Boards
Capacitive Touch Sensor
CAP1293
3.3 V, 5 V
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Touch Sensor Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8543709500
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2965 Touch Key 4 Click

Mikroe MIKROE-2965 Touch Key 4 Click is a capacitive touch-sensing Click Board™ with an advanced touch/proximity sensor IC. This Click features three independently configurable channels and can work in several operating modes. These modes include multiple button pattern detection mode, combo mode, press and hold detection mode, power button mode, and more. Mikroe MIKROE-2965 Touch Key 4 Click provides a very reliable touch-sensing functionality by protecting the capacitive touch sensor inputs from false detection. This Click offers electrostatic discharge (ESD) protection up to 8KV and ensures no ESD failures occur while interacting with the sensor surface.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.