MIKROE-2574

Mikroe
932-MIKROE-2574
MIKROE-2574

Fabr.:

Descripción:
Herramientas de desarrollo IC de gestión de energía MIC24045 click

Disponibilidad

Existencias:
0

Aún puede comprar este producto como pedido pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
13,75 € 13,75 €

Atributo del producto Valor del atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo IC de gestión de energía
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V/5 V
640 mV to 5.25 V
MIC24045
Wired-I2C-Click
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de interfaz: I2C
Corriente de salida: 5 A
Tipo de producto: Power Management IC Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.