MTD0139CEOG

Microtips Technology
668-MTD0139CEOG
MTD0139CEOG

Fabr.:

Descripción:
Pantallas y accesorios TFT 1.39 inch AMOLED 454 x 454 Round
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
Mínimo: 1000   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
39,15 € 39.150,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Microtips Technology
Categoría de producto: Pantallas y accesorios TFT
RoHS:  
TFT LCD Displays
1.39 in
454 x 454
SPI
With Touch Panel
35.412 mm x 35.412
38.83 mm x 38.21 mm x 0.68 mm
1.8 V
Marca: Microtips Technology
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 20 C
Tipo de producto: TFT Displays
Subcategoría: Displays
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
Round TFT LCDs With or Without Touch Panel

Microtips Technology Round TFT LCDs are offered with or without a touch panel and can be used as replacements for analog gauges, adding versatility to applications. Displays are available up to 5" and with a high resolution of up to 1080x1080 pixels. The displays feature a color TFT LCD panel, FPC, driver IC, CTP, and backlight. The display modules are suited for compact devices such as smart gauges, watches, and meter applications. Microtips Technology Round TFT LCDs are also ideal for various types of home automation products and white products.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.