dsPIC33EV128GM002-I/SO

Microchip Technology
579-33EV128GM002ISO
dsPIC33EV128GM002-I/SO

Fabr.:

Descripción:
Procesadores y controladores de señal digital (DSP, DSC) 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM
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
4 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 216   Múltiples: 27
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
3,35 € 723,60 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Procesadores y controladores de señal digital (DSP, DSC)
RoHS:  
DSCs
dsPIC33E
1 Core
70 MHz
SOIC-28
128 kB
8 kB
4.5 V to 5.5 V
dsPIC33EV128GM002
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tube
Marca: Microchip Technology
Anchura de bus de datos: 16 bit
Tipo de instrucción: Fixed/Floating Point
Tipo de interfaz: Serial
Sensibles a la humedad: Yes
Número de I/Os: 21 I/O
Número de temporizadores/contadores: 7 Timer
Serie del procesador: dsPIC33E
Tipo de producto: DSP - Digital Signal Processors & Controllers
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 27
Subcategoría: Embedded Processors & Controllers
Tensión del suministro - Máx: 5.5 V
Tensión del suministro - Mín: 4.5 V
Temporizadores de control: Watchdog Timer
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.