dsPIC33EP16GS202T-I/SS

Microchip Technology
579-33EP16GS202TI/SS
dsPIC33EP16GS202T-I/SS

Fabr.:

Descripción:
Procesadores y controladores de señal digital (DSP, DSC) 16Bit DSC 16KB Flash 70MIPS for power aps
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
6 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 2100   Múltiples: 2100
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 2100)
3,10 € 6.510,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
2,55 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Procesadores y controladores de señal digital (DSP, DSC)
RoHS:  
DSCs
dsPIC33EP
1 Core
70 MHz
SSOP-28
16 kB
2 kB
3.3 V
dsPIC33EP16GS202
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Reel
Marca: Microchip Technology
Anchura de bus de datos: 16 bit
Tipo de instrucción: Fixed Point
Tipo de interfaz: I2C, SPI, UART
Sensibles a la humedad: Yes
Número de I/Os: 21 I/O
Número de temporizadores/contadores: 3 Timer
Serie del procesador: dsPIC33E
Tipo de producto: DSP - Digital Signal Processors & Controllers
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 2100
Subcategoría: Embedded Processors & Controllers
Tensión del suministro - Máx: 3.6 V
Tensión del suministro - Mín: 3 V
Temporizadores de control: Watchdog Timer
Peso unitario: 2,268 g
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
8542319000
USHTS:
8542310035
ECCN:
3A991.a.2
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
Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

dsPIC33EP GS Digital Signal Controllers

Microchip dsPIC33EP GS Digital Signal Controllers (DSCs) feature a 70-MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs are designed to deliver the performance needed to implement more sophisticated non-linear, predictive, and adaptive control algorithms at higher switching frequencies. These advanced algorithms enable power supply designs that are more energy efficient and have better power supply specifications. Higher switching frequencies enable the development of physically smaller power supplies that offer higher densities and lower costs.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.