dsPIC33CK32MP102-E/SS

Microchip Technology
579-33CK32MP102E/SS
dsPIC33CK32MP102-E/SS

Fabr.:

Descripción:
Procesadores y controladores de señal digital (DSP, DSC) dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM
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
10 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 470   Múltiples: 47
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
1,53 € 719,10 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Procesadores y controladores de señal digital (DSP, DSC)
RoHS:  
DSCs
dsPIC33CK
1 Core
100 MHz
SSOP-28
32 kB
8 kB
3 V to 3.6 V
dsPIC33CK32MP102
dsPIC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Tube
Marca: Microchip Technology
Anchura de bus de datos: 16 bit
Tipo de interfaz: I2C, I2S, SPI, UART
Sensibles a la humedad: Yes
Número de I/Os: 21 I/O
Tipo de producto: DSP - Digital Signal Processors & Controllers
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 47
Subcategoría: Embedded Processors & Controllers
Tensión del suministro - Máx: 3.6 V
Tensión del suministro - Mín: 3 V
Temporizadores de control: Watchdog Timer
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
8542319000
USHTS:
8542310035
ECCN:
3A991.a.2
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
Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.