dsPIC33CK256MP406-E/MR

Microchip Technology
579-3CK256MP406-E/MR
dsPIC33CK256MP406-E/MR

Fabr.:

Descripción:
Procesadores y controladores de señal digital (DSP, DSC) dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM
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
Mínimo: 280   Múltiples: 40
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
2,70 € 756,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Procesadores y controladores de señal digital (DSP, DSC)
RoHS:  
Tube
Marca: Microchip Technology
Tipo de producto: Digital Signal Processors & Controllers - DSP, DSC
Cantidad del paquete de fábrica: 40
Subcategoría: Embedded Processors & Controllers
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
8542319000
USHTS:
8542310035
ECCN:
3A991.a.2
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
dsPIC33CK1024MP710 Digital Signal Controllers

Microchip Technology dsPIC33CK1024MP710 Digital Signal Controllers (DSCs) with High-Resolution PWM and CAN Flexible Data-Rate (CAN FD) offer real-time deterministic performance and enable high-performance control applications. The dsPIC33CK1024MP710 controllers feature a single 100MHz dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals for advanced sensing/control, robust general embedded, motor control, digital power, and high-performance embedded applications. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, and provide extended motor life.