ZL30734LDG1

Microchip Technology
579-ZL30734LDG1
ZL30734LDG1

Fabr.:

Descripción:
Sintetizador de reloj / Limpiador de interferencias Four channel 10 output 1588 timing card
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
6 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 260   Múltiples: 260
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
58,99 € 15.337,40 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Sintetizador de reloj / Limpiador de interferencias
10 Output
750 MHz
CMOS, Differential
Differential, Single-Ended
VQFN-64
1.25 GHz
1.8 V
3.3 V
SMD/SMT
Tray
Marca: Microchip Technology
Producto: Network Synchronizers
Tipo de producto: Clock Synthesizers / Jitter Cleaners
Cantidad del paquete de fábrica: 260
Subcategoría: Clock & Timer ICs
Tipo: SyncE Network Synchronizer
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
8542390020
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
ZL3073x Network Synchronizers

Microchip Technology ZL3073x Network Synchronizers are solutions that feature four, five, six, seven, and eight independent DPLLs and five extremely low output jitters. These synchronizers are available along with IEEE 1588-2008 Precision Time Protocol Stack and synchronization algorithm software modules. The ZL3073x synchronizers feature <100ps input-to-output alignment, easy-to-use evaluation/programming software, and automatic self-configuration at power-up from internal Flash memory. These synchronizers operate at 1.25GHz maximum input frequency, 750MHz maximum output frequency, and 1.8V to 3.3V supply voltage range. The ZL3073x synchronizers are ideal for applications such as 5G distributed units, centralized units, radio units, 5G SyncE, and IEEE1588 timing card/line card applications.