VSC3316YYP-60

Microchip Technology
494-VSC3316YYP-60
VSC3316YYP-60

Fabr.:

Descripción:
CI para puntos de conexiones analógicos y digitales 6.5 Gbps 16x16 Crosspoint Switch
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
Mínimo: 126   Múltiples: 126
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
75,78 € 9.548,28 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: CI para puntos de conexiones analógicos y digitales
RoHS:  
Digital Crosspoint Switches
16 x 16
6.5 Gb/s
2.5 V
SMD/SMT
Tray
Marca: Microchip Technology
Tipo de producto: Analog & Digital Crosspoint ICs
Cantidad del paquete de fábrica: 126
Subcategoría: Communication & Networking ICs
Tipo de suministro: Single
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.c
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
Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.