SST39VF802C-70-4I-MAQE-T

Microchip Technology
579-39F802C704IMAQET
SST39VF802C-70-4I-MAQE-T

Fabr.:

Descripción:
Flash NOR 2.7 to 3.6V 8Mbit Multi-Purpose Flash
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
Mínimo: 2500   Múltiples: 2500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 2500)
2,18 € 5.450,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Flash NOR
RoHS:  
SMD/SMT
WFBGA-48
SST39VF
8 Mbit
2.7 V
3.6 V
18 mA
Parallel
512 k x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Reel
Marca: Microchip Technology
Sensibles a la humedad: Yes
Tipo de producto: NOR Flash
Velocidad: 70 ns
Cantidad del paquete de fábrica: 2500
Subcategoría: Memory & Data Storage
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
8542326100
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8471600499
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
SuperFlash® Memory Products

Microchip Technology Superflash Memory Products are innovative, highly reliable, and versatile type of type of NOR flash memory. Based on SST's 0.18-micron self-aligned SuperFlash technology, these devices feature a chip erase performance 1000 times faster than similar devices. Available in small 32Mbit NOR Flash BGA package, the devices feature fast 70ns read access time, simple uniform smaller size sectors of 3KWord, and footprint compatibility with existing SST MPF 3.3V products.