SST26VF064BT-104V/MN

Microchip Technology
579-26VF064BT104V/MN
SST26VF064BT-104V/MN

Fabr.:

Descripción:
Flash NOR 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C
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
Mínimo: 2000   Múltiples: 2000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 2000)
4,33 € 8.660,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Flash NOR
RoHS:  
TDFN-8
Reel
Marca: Microchip Technology
Tipo de producto: NOR Flash
Cantidad del paquete de fábrica: 2000
Subcategoría: Memory & Data Storage
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
8542326100
USHTS:
8542320002
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
3A991.b.1.a
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
SST26 Serial Quad I/O Flash Memory

Microchip Technology SST26 Serial Quad I/O (SQI) Flash Memory devices feature low pin count, enhanced 4-bit multiplexed serial interface architecture, and up to a 350Mbit/sec. sustained burst data rate that provides performance exceeding typical parallel Flash Memory. These SQI Flash Memory devices boost performance while maintaining the compact form factor of standard serial devices. The SST26 SQI is manufactured with high-performance CMOS SuperFlash® Technology and significantly improves performance and reliability while lowering power consumption. This flash memory operates at frequencies reaching 80MHz, making it ideal for Bluetooth® headsets, optical disk drives, and GPS applications.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.