SHA105-SSVDA-T

Microchip Technology
579-SHA105-SSVDA-T
SHA105-SSVDA-T

Fabr.:

Descripción:
CI de autenticación y seguridad Host MAC, 105C, I2C, SOIC

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 5.770

Existencias:
5.770 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,378 € 0,38 €
0,368 € 9,20 €
0,329 € 32,90 €
0,313 € 313,00 €
Bobina completo(s) (realice el pedido en múltiplos de 1786)
0,313 € 559,02 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: CI de autenticación y seguridad
RoHS:  
72 bit
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Marca: Microchip Technology
Tipo de interfaz: I2C
Frecuencia máxima de reloj: 400 kHz
Tipo de memoria: EEPROM
Tipo de producto: Security ICs / Authentication ICs
Cantidad del paquete de fábrica: 1786
Subcategoría: Security ICs / Authentication ICs
Tipo: Crypto Authentication
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream. 

SHA105 Authentication IC

Microchip Technology SHA105 Authentication IC is designed to provide 128 bits of symmetric security targeted for disposable and ecosystem control applications. This authentication IC is intended to be used as a companion device and is microcontroller/microprocessor agnostic. The SHA105 authentication IC is used on the host side of symmetric authentication use cases and can provide secure key storage. This IC can also validate the MAC operation on an accessory/disposable security device through a CheckMAC operation. The SHA105 authentication IC offers extensive security measures against attacks and strong physical protection mechanisms against invasive attacks. Applications include host-side authentication support for disposables and accessory authentication, ecosystem control, and anti-cloning.