SAM9X60-V/6GW-SL3

Microchip Technology
579-SAM9X60-V6GW-SL3
SAM9X60-V/6GW-SL3

Fabr.:

Descripción:
Microprocesadores (MPU) ARM926 MPU,BGA,EXT TEMP -40 C to +105 C,TRAY

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
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
9 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 260   Múltiples: 260
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
4,88 € 1.268,80 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microprocesadores (MPU)
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
600 MHz
TFBGA-256
32 kB
32 kB
SMD/SMT
- 40 C
+ 105 C
Tray
Marca: Microchip Technology
Tamaño de datos RAM: 68 kB
Tipo de instrucción: Fixed Point
Tipo de interfaz: CAN, USB
Tipo de memoria: LPDDR
Número de temporizadores/contadores: 2 x 32 bit
Tipo de producto: Microprocessors - MPU
Cantidad del paquete de fábrica: 260
Subcategoría: Microprocessors - MPU
Temporizadores de control: Watchdog Timer
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
8542319000
USHTS:
8542310050
ECCN:
5A992.C
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
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.