PIC32MZ1024EFM100-E/PF

Microchip Technology
579-MZ1024EFM100EPF
PIC32MZ1024EFM100-E/PF

Fabr.:

Descripción:
Microcontroladores (MCU) de 32 bits 32-Bit MCU 1024KB FL 512KB RAM Crypto

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 140

Existencias:
140 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
13,93 € 13,93 €
12,43 € 310,75 €
11,58 € 1.042,20 €
11,57 € 3.123,90 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores (MCU) de 32 bits
RoHS:  
PIC32MZEF
SMD/SMT
TQFP-100
MIPS32 M-Class
1 MB
512 kB
32 bit
12 bit
200 MHz
78 I/O
2.1 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Tray
Marca: Microchip Technology
Tipo de datos Ram: SRAM
Tipo de interfaz: CAN, I2C, SPI, SQI, UART
Sensibles a la humedad: Yes
Número de canales de ADC : 40 Channel
Producto: MCUs
Tipo de producto: 32-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 90
Subcategoría: Microcontrollers - MCU
Nombre comercial: MIPS32
Temporizadores de control: Watchdog Timer
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C

PIC32 32-Bit Microcontrollers (MCUs)

Microchip Technology PIC32 32-Bit Microcontrollers (MCUs) deliver 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core, 32KB to 512KB Flash, and 4KB to 128KB RAM for data and program execution. These high-performance MCUs give provide the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 MCUs bring cost-effective designs to market in the shortest time possible.

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

PIC32MZ EF 32-Bit Microcontrollers

Microchip Technology PIC32MZ EF 32-Bit Microcontrollers feature industry-leading connectivity, peripheral options, and a MIPS32 M-Class core running up to 200MHz/330 DMIPS. The core features a Floating Point Unit (FPU) for fast, single- and double-precision math and enhanced DSP functionality with four 64-bit accumulators, single-cycle MAC, and a 5-stage pipeline. It is coupled with up to 2MB Flash and 512KB SRAM and integrates a Crypto Engine for reduced software overhead and easy execution of encryption/decryption. The PIC32MZ EF MCUs are also fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate Graphics and Connectivity Application development. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroladores PIC32MZ de 32 bits

Los microcontroladores de 32 bits PIC32MZ de Microchip proporcionan un rendimiento líder en su clase de 330 DMIPS y 3,28 CoreMarks™/MHz, junto con Flash de actualización instantánea con panel dual (hasta 2 MB), RAM de gran tamaño (512 KB) y los periféricos de conectividad (incluido un MAC Ethernet 10/100, MAC/PHY USB de alta velocidad (el primero para MCU PIC®) y puertos CAN duales) necesarios para admitir las exigentes aplicaciones de hoy en día.  El PIC32MZ dispone además de una densidad de código de primera clase, un 30 % mejor que los competidores, junto con un ADC de 28 Msps que ofrece una de las mejores velocidades de rendimiento para MCU de 32 bits.  Como complemento al alto nivel de integración de esta familia se encuentra un motor de encriptación de hardware completo con un generador de números aleatorios para un cifrado/descifrado de datos y autenticación de alto rendimiento (por ejemplo, AES, 3DES, SHA, MD5 y HMAC), así como la primera interfaz SQI en un MCU de Microchip y el número más alto de canales serie de PIC32.
Más información