PIC32CM5164LS00048-I/U5B-SL3

Microchip Technology
579-4LS00048I/U5BSL3
PIC32CM5164LS00048-I/U5B-SL3

Fabr.:

Descripción:
Microcontroladores ARM (MCU) QFN 48, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security,SL3

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
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
8 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 416   Múltiples: 416
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
2,86 € 1.189,76 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores ARM (MCU)
RoHS:  
SMD/SMT
VQFN-48
ARM Cortex M0+
512 kB
32 bit
12 bit
48 MHz
48 I/O
64 kB
2 V
3.63 V
- 40 C
+ 85 C
Tray
Marca: Microchip Technology
Resolución de DAC : 12 bit
Tipo de datos Ram: SRAM
Tipo de interfaz: I2C, SPI, USART
Número de canales de ADC : 14 Channel
Número de temporizadores/contadores: 3 Timer
Producto: Microcontrollers
Tipo de producto: ARM Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 416
Subcategoría: Microcontrollers - MCU
Temporizadores de control: Watchdog Timer, Windowed
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
8542319000
USHTS:
8542310025
ECCN:
5A992.C
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
32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.