PIC16F1769T-I/SO

Microchip Technology
579-PIC16F1769T-I/SO
PIC16F1769T-I/SO

Fabr.:

Descripción:
Microcontroladores (MCU) de 8 bits 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
4 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1600   Múltiples: 1600
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1600)
1,58 € 2.528,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
1,91 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores (MCU) de 8 bits
RoHS:  
PIC16
SOIC-20
SMD/SMT
PIC16(L)F176x
AEC-Q100
Reel
Marca: Microchip Technology
Sensibles a la humedad: Yes
Tipo de producto: 8-bit Microcontrollers - MCU
Cantidad del paquete de fábrica: 1600
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

PIC16(L)F1769 8-Bit Microcontrollers

Microchip Technology PIC16(L)F1769 8-Bit Microcontrollers combine intelligent analog integration with digital peripherals to suit a variety of functions and applications. These low-pin count MCUs offer multiple independent closed-loop power channels and system management capabilities while providing an 8-bit platform that simplifies design and helps eliminate many discrete components in power conversion systems. The PIC16(L)F1769 MCUs also include a Programmable Ramp Generator (PRG) peripheral that eliminates the CPU burden related to slope and ramp compensation in power conversion applications, improving frequency stability and system efficiency.