PIC10LF322-E/MC

Microchip Technology
579-PIC10LF322-E/MC
PIC10LF322-E/MC

Fabr.:

Descripción:
Microcontroladores (MCU) de 8 bits 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V
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
4 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 900   Múltiples: 150
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,748 € 673,20 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores (MCU) de 8 bits
RoHS:  
PIC10
896 B
64 B
DFN-8
16 MHz
8 bit
2.5 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC10(L)F32x
Tube
Marca: Microchip Technology
Tipo de datos Ram: SRAM
Número de canales de ADC : 3 Channel
Número de temporizadores/contadores: 2 Timer
Serie del procesador: PIC10
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 150
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
Temporizadores de control: Watchdog Timer, Extended
Peso unitario: 38,100 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542399901
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
PIC10F320 & PIC10F322 8-Bit Microcontrollers

Microchip Technology PIC10F320 and PIC10F322 8-Bit Microcontrollers feature integrated configurable logic and a high level of peripheral integration in a 6-pin package. Microchip  PIC10F320 and PIC10F322 MCUs feature a Configurable Logic Cell (CLC), Complementary Waveform Generator (CWG), and a Numerically Controlled Oscillator (NCO). The CLC peripheral on Microchip PIC10F322 MCUs enable software control of combinational and sequential logic, increasing the on-chip interconnection of peripherals and I/Os. The NCO peripheral enables linear frequency control and high resolution. The PIC10F320 and PIC10F322 features low power consumption with currents of less than 30µA/MHz in active mode and less than 20nA in sleep. These Microchip MCUs enable designers to enhance the functionality, reduce design size, and decrease the cost and power consumption of products in the appliance, automotive, consumer, and industrial markets.