MICRF011YM

Microchip Technology
998-MICRF011YM
MICRF011YM

Fabr.:

Descripción:
Receptor de RF (Not Recommended for New Designs)300-440MHz Receptor de RF

Ciclo de vida:
NRND:
No se recomienda para nuevos diseños.
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
Mínimo: 270   Múltiples: 54
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
2,64 € 712,80 €
2,57 € 2.636,82 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Receptor de RF
RoHS:  
UHF
300 MHz to 440 MHz
+ 85 C
- 40 C
SOIC-14
SMD/SMT
Tube
Marca: Microchip Technology
Sensibles a la humedad: Yes
Corriente de suministro operativa: 2.4 mA
Tipo de producto: RF Receiver
Cantidad del paquete de fábrica: 54
Subcategoría: Wireless & RF Integrated Circuits
Tensión del suministro - Máx: 5.5 V
Tensión del suministro - Mín: 4.75 V
Tecnología: Si
Peso unitario: 338 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Indonesia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.