MCP6H92T-E/SN

Microchip Technology
579-MCP6H92T-E/SN
MCP6H92T-E/SN

Fabr.:

Descripción:
Amplificadores operacionales - Op Amps Dual, 12V 10MHz Opamp
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
8 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 3300   Múltiples: 3300
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 3300)
2,00 € 6.600,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
2,00 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Amplificadores operacionales - Op Amps
RoHS:  
2 Channel
10 MHz
10 V/us
1 mV
25 nA
12 V
3.5 V
75 dB
SOIC-8
SMD/SMT
No Shutdown
+ 125 C
MCP6H92
AEC-Q100
Reel
Marca: Microchip Technology
Sensibles a la humedad: Yes
Producto: Operational Amplifiers
Tipo de producto: Op Amps - Operational Amplifiers
Cantidad del paquete de fábrica: 3300
Subcategoría: Amplifier ICs
Peso unitario: 540 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
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
Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.