MCP3909-I/SS

Microchip Technology
579-MCP3909-I/SS
MCP3909-I/SS

Fabr.:

Descripción:
Monitores y reguladores de corriente y energía Dynamic Range Energy Meter IC
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
2,40 € 2,40 €
2,01 € 50,25 €
1,81 € 213,58 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Monitores y reguladores de corriente y energía
RoHS:  
Current Monitors
High or Low Side
5.5 V
4.5 V
2.3 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-24
AEC-Q100
Tube
Marca: Microchip Technology
Rango de voltaje de entrada: 2.2 V to 2.6 V
Sensibles a la humedad: Yes
Tipo de producto: Current & Power Monitors & Regulators
Serie: MCP3909
Cantidad del paquete de fábrica: 59
Subcategoría: PMIC - Power Management ICs
Peso unitario: 1,700 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.