MCP3905EV

Microchip Technology
579-MCP3905EV
MCP3905EV

Fabr.:

Descripción:
Herramientas de desarrollo IC de gestión de energía MCP3905 Energy Mtr IC Eval Brd

En existencias: 2

Existencias:
2 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
135,82 € 135,82 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo IC de gestión de energía
RoHS:  
Evaluation Boards
Energy Meter
220 VAC
MCP3905
Marca: Microchip Technology
Tipo de producto: Power Management IC Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 250 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8473302000
CNHTS:
8542319090
USHTS:
9023000000
JPHTS:
8542330996
MXHTS:
8542320299
ECCN:
3E991

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.