MCP3422A1T-E/MC

Microchip Technology
579-MCP3422A1T-E/MC
MCP3422A1T-E/MC

Fabr.:

Descripción:
Conversores de analógico a digital (ADC) MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERT
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
6 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 3300   Múltiples: 3300
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 3300)
3,27 € 10.791,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
3,27 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Conversores de analógico a digital (ADC)
RoHS:  
MCP3422
SMD/SMT
DFN-8
18 bit
2 Channel
I2C
3.75 S/s, 15 S/s, 60 S/s, 240 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Marca: Microchip Technology
Error de ganancia: 0.05 %
INL - No linealidad integral: 10 PPM
Número de conversores: 1 Converter
Producto: Analog to Digital Converters
Tipo de producto: ADCs - Analog to Digital Converters
Tipo de referencia: Internal
Voltaje de referencia: 2.048 V
Cantidad del paquete de fábrica: 3300
Subcategoría: Data Converter ICs
Tensión del suministro - Máx: 5.5 V
Tensión del suministro - Mín: 2.7 V
Tipo: High Accuracy, Low Noise
Peso unitario: 37,400 mg
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
8542399000
CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399901
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
Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.