MCP33111-10-E/MN

Microchip Technology
579-MCP33111-10-E/MN
MCP33111-10-E/MN

Fabr.:

Descripción:
Conversores de analógico a digital (ADC) 12-bit, 1 Msps, single channel, single-ended SAR ADC
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
7 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,85 € 2,85 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Conversores de analógico a digital (ADC)
RoHS:  
MCP331xx-10
SMD/SMT
TDFN-10
12 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
1.8 V
1.7 V to 5.5 V
73.8 dB
- 40 C
+ 125 C
AEC-Q100
Tube
Marca: Microchip Technology
DNL - No linealidad diferencial: 0.06 LSB
INL - No linealidad integral: 0.12 LSB
Número de conversores: 1 Converter
Consumo de energía: 6.2 mW
Producto: Analog to Digital Converters
Tipo de producto: ADCs - Analog to Digital Converters
Tipo de referencia: External
Voltaje de referencia: 2.5 V to 5.1 V
SFDR - Intervalo dinámico libre de espurios: 97.4 dB
Apagado: Shutdown
SINAD - Ratio de señal para ruido y distorsión: 73.8 dB
Cantidad del paquete de fábrica: 120
Subcategoría: Data Converter ICs
Tensión del suministro - Máx: 5.5 V
Tensión del suministro - Mín: 1.7 V
THD - Distorsión armónica total: - 94.4 dBc
Tipo: High-Precision Data Acquisition
Alias de parte #: MCP33141-10-E/MN
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
8542390030
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.