LAN9250I/PT

Microchip Technology
579-LAN9250I/PT
LAN9250I/PT

Fabr.:

Descripción:
CIs para Ethernet 10/100 Industrial Ethernet Controller

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 474

Existencias:
474 Puede enviarse inmediatamente
Plazo de producción de fábrica:
5 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
7,73 € 7,73 €
6,47 € 161,75 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: CIs para Ethernet
RoHS:  
SMD/SMT
TQFP-64
Ethernet Controllers
10BASE-T, 100BASE-FX/TX
1 Transceiver
10 Mb/s, 100 Mb/s
I2C, JTAG, MII, SMI, SPI/SQI
1.14 V
3.6 V
- 40 C
+ 85 C
LAN9250
Tray
Marca: Microchip Technology
Dúplex: Full Duplex, Half Duplex
Sensibles a la humedad: Yes
Pd (disipación de potencia): 706 mW
Tipo de producto: Ethernet ICs
Cantidad del paquete de fábrica: 160
Subcategoría: Communication & Networking ICs
Corriente de suministro (máx.): 96.4 mA
Peso unitario: 360,600 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Controlador y PHY de Ethernet industrial LAN9250 10/100

Microchip Technology LAN9250 10/100 Industrial Ethernet Controller & PHY is a full-featured, single-chip solution for embedded applications. The LAN9250 provides performance, flexibility, ease of integration and system cost control. The controller provides high-performance and throughput for 16-bit industrial automation systems. 
Learn More