DSC1003DL3-025.0000

Microchip Technology
579-D1003DL3025.0000
DSC1003DL3-025.0000

Fabr.:

Descripción:
Osciladores MEMS MEMS OSC, LVCMOS, 25MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 700   Múltiples: 25
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,774 € 541,80 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Osciladores MEMS
CDFN-4
25 MHz
20 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 105 C
DSC1003
Marca: Microchip Technology
Ciclo de trabajo (máximo): 55 %
Altura: 0.85 mm (0.033 in)
Longitud: 2.5 mm (0.098 in)
Empaquetado: Cut Tape
Tipo de producto: MEMS Oscillators
Cantidad del paquete de fábrica: 140
Subcategoría: Oscillators
Anchura: 2 mm (0.079 in)
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
DSC1003 Low-Power Preceision CMOS Oscillators

Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1 to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1003 has the same functionality and performance as the DSC1001 but greater output drive (CL <25pf). The DSC1003 incorporates an all silicon resonator that is extremely robust and nearly immune to stress-related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.