AVR64DB32-I/PT

Microchip Technology
579-AVR64DB32-I/PT
AVR64DB32-I/PT

Fabr.:

Descripción:
Microcontroladores (MCU) de 8 bits 64KB, 8KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI
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
1,50 € 1,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores (MCU) de 8 bits
RoHS:  
AVR
64 kB
8 kB
TQFP-32
24 MHz
12 bit
26 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
AVR64DB28/32/48/64
Tray
Marca: Microchip Technology
Resolución de DAC : 10 bit
Tipo de datos Ram: SRAM
Tamaño de datos ROM: 512 B
Tipo de datos Rom: EEPROM
Tipo de interfaz: I2C, SPI, UART
Número de canales de ADC : 13 Channel
Número de temporizadores/contadores: 4 Timer
Serie del procesador: AVRDB
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 250
Subcategoría: Microcontrollers - MCU
Temporizadores de control: Watchdog Timer
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
8542319000
CNHTS:
8542319090
USHTS:
8542310015
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
AVR® DB 8-Bit Microcontrollers

Microchip Technology AVR® DB 8-Bit Microcontrollers are designed to bring analog signal conditioning, real-time control, and multi-voltage operation to applications including industrial control, home appliances, and Internet of Things (IoT). The AVR DB MCUs operate at up to 24MHz across the full supply voltage range of 1.8V to 5.5V. These devices include 32KB, 64KB, and 128KB Flash variants in 28- to 64-pin package options.

8-Bit PIC® & AVR® Microcontrollers

Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers. These devices feature integrated XLP and picoPower® technologies that deliver excellent low-power consumption and extend battery life. The PIC MCUs offer efficiency and flexibility with integrated peripherals and superior reliability for compact designs and high-performance needs.