ATTINY412-SSN

Microchip Technology
579-ATTINY412-SSN
ATTINY412-SSN

Fabr.:

Descripción:
Microcontroladores (MCU) de 8 bits 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 20.964

Existencias:
20.964 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,404 € 0,40 €
0,403 € 4,03 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Reel, Cut Tape
Disponibilidad:
En existencias
Precio:
0,50 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores (MCU) de 8 bits
RoHS:  
AVR
4 kB
256 B
SOIC-8
20 MHz
10 bit
6 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
ATtiny412
Tube
Marca: Microchip Technology
Resolución de DAC : 8 bit
Tipo de datos Ram: SRAM
Tamaño de datos ROM: 128 B
Tipo de datos Rom: EEPROM
Sensibles a la humedad: Yes
Número de canales de ADC : 6 Channel
Número de temporizadores/contadores: 3 Timer
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 100
Subcategoría: Microcontrollers - MCU
Nombre comercial: AVR
Temporizadores de control: Watchdog Timer, Windowed
Peso unitario: 406,703 mg
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATtiny412 AVR Microcontroller

Microchip Technology ATtiny412 AVR Microcontroller (MCU) is based on the 8-bit AVR® RISC Architecture with a hardware multiplier, running at up to 20MHz, with 4KB Flash, 256B SRAM, and 128-bytes of EEPROM in an 8-pin package. The ATtiny412 offers a flexible solution featuring accurate analog features and an advanced peripherals. Ultra Low Power (ULP) features include three sleep modes and SleepWalking, which allows the MCU to service interrupts and measure or test outside events while keeping the CPU core in a low-power sleep state.