ATSAM4LC4AA-MU

Microchip Technology
556-ATSAM4LC4AA-MU
ATSAM4LC4AA-MU

Fabr.:

Descripción:
Microcontroladores ARM (MCU) QFN,GREEN,IND TEMP CRYPTO MRL A
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
19 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 416   Múltiples: 416
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
6,06 € 2.520,96 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores ARM (MCU)
RoHS:  
SAM4L
SMD/SMT
QFN-48
ARM Cortex M4
256 kB
32 bit
12 bit
48 MHz
48 I/O
32 kB
1.62 V
1.98 V
- 40 C
+ 85 C
Tray
Tensión del suministro analógica: 3.3 V
Marca: Microchip Technology
Tipo de datos Ram: SRAM
Voltaje I/O: 3.3 V
Tipo de interfaz: I2C, SPI, USART
Sensibles a la humedad: Yes
Número de canales de ADC : 16 Channel
Número de temporizadores/contadores: 3 Timer
Serie del procesador: SAM4L
Tipo de producto: ARM Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 416
Subcategoría: Microcontrollers - MCU
Peso unitario: 150,500 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

SAM4L ARM Cortex-M4 Microcontrollers

Microchip SAM4L ARM Cortex-M4 Microcontrollers (MCUs) deliver the lowest power in active mode (down to 0.9µA/MHz) and sleep mode with full RAM retention (1.5µA) with the shortest wake-up time (down to 1.5µs). Microchip SAM4L ARM Cortex-M4 Microcontrollers offer picoPower® technology, highly efficient signal processing, ease of use, and high-speed communication peripherals. SAM4L ARM Cortex-M4 MCUs are ideal for power-sensitive designs in the industrial, healthcare, and consumer application areas.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

32-Bit SAM 4 Microcontrollers

Microchip Technology 32-Bit SAM 4 Microcontrollers are based on the Arm® Cortex®-M4 core, operate at a maximum CPU speed of 120MHz, and feature up to 2048KB of Flash and up to 128KB of SRAM. The SAM 4 MCU family includes the connectivity-rich SAM 4E MCUs, the low-power SAM 4L MCUs, and the entry-level SAM 4N MCUs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Ecosistema de MCU de 32 bits y muy bajo consumo

El ecosistema de MCU de 32 bits y muy bajo consumo de Microchip es una amplia selección de MCU de consumo bajo y muy bajo que ofrecen un consumo muy bajo, con una corriente en actividad inferior a 35 uA/MHz y en reposo de 200 nA. Estos MCU de 32 bits y alta eficiencia energética van desde el más pequeño SAMD, hasta el SAML de consumo muy reducido y los MCU SAMG y PIC32MX XLP con un mayor rendimiento.