ATMEGA162-16MUR

Microchip Technology
556-ATMEGA162-16MUR
ATMEGA162-16MUR

Fabr.:

Descripción:
Microcontroladores (MCU) de 8 bits AVR,16K FLASH,5V 512B EE 1K SRAM
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
9 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 4000   Múltiples: 4000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 4000)
5,13 € 20.520,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
4,99 €
Min:
1

Producto similar

Microchip Technology ATMEGA162-16MU
Microchip Technology
Microcontroladores (MCU) de 8 bits 16kB Flash 0.5kB EEPROM 35 I/O Pins

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores (MCU) de 8 bits
RoHS:  
AVR
16 kB
1 kB
MLF-44
16 MHz
No ADC
35 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATmega162
Reel
Marca: Microchip Technology
Tipo de datos Ram: SRAM
Tamaño de datos ROM: 512 B
Tipo de datos Rom: EEPROM
Tipo de interfaz: JTAG, SPI, USART
Sensibles a la humedad: Yes
Número de temporizadores/contadores: 4 Timer
Serie del procesador: megaAVR
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 4000
Subcategoría: Microcontrollers - MCU
Nombre comercial: AVR
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
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
Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.