ATECC508A-MXHDA-T

Microchip Technology
556-ATECC508A-MXHDAT
ATECC508A-MXHDA-T

Fabr.:

Descripción:
CI de autenticación y seguridad ECDH/ECC 10Kb 8ld XDFN I2C, T&R

Ciclo de vida:
Obsoleto
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.
Actualmente Mouser no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: CI de autenticación y seguridad
Restricciones de envío:
 Actualmente Mouser no vende este producto en su región.
RoHS:  
72 bit
5.5 V
2 V
- 40 C
+ 85 C
Reel
Cut Tape
Marca: Microchip Technology
Frecuencia de datos: 1 Mb/s
Frecuencia máxima de reloj: 1 MHz
Tipo de memoria: EEPROM
Corriente de suministro operativa: 3 mA
Tipo de producto: Security ICs / Authentication ICs
Serie: ATECC508A
Cantidad del paquete de fábrica: 15000
Subcategoría: Security ICs / Authentication ICs
Corriente de suministro (máx.): 16 mA
Tipo: Network Controller & Processor
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
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
Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.