SPAN02A-12

MEAN WELL
709-SPAN02A-12
SPAN02A-12

Fabr.:

Descripción:
Convertidores DC/DC para montaje pasante 9-18Vin 12Vout 167mA SIP8 Reg Iso

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 245

Existencias:
245 Puede enviarse inmediatamente
Plazo de producción de fábrica:
19 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,59 € 5,59 €

Atributo del producto Valor del atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Convertidores DC/DC para montaje pasante
RoHS:  
Isolated
1 Output
2 W
12 V
9 V
18 V
12 V
167 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
SPAN02 & DPAN02
Marca: MEAN WELL
Voltaje de entrada: 9 V to 18 V
Temperatura operativa máxima: + 90 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: Through Hole
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad del paquete de fábrica: 14
Subcategoría: DC-DC Converters
Peso unitario: 4,800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

SPAN02 & DPAN02 2W DC-DC Regulated Converters

MEAN WELL SPAN02 and DPAN02 2W DC-DC Regulated Converters are available in a SIP8 package with industry-standard pinout and a 2:1 wide input range. Features included single or dual output, efficiency up to 85%, a working temperature range of -40°C to +90°C, and a 1.5KVDC IP-O/P isolation voltage. MEAN WELL SPAN02 and DPAN02 2W DC-DC Regulated Converters comply with EN55032 radiated Class A without additional components. Typical applications include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.