HLG-100H-20A

MEAN WELL
709-HLG100H-20A
HLG-100H-20A

Fabr.:

Descripción:
Fuentes de alimentación LED 96W 20V 4.8A 90-305VAC IP65 Rated

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.
Producto disponible únicamente para clientes OEM/EMS y clientes de empresas de diseño. Este producto no se envía a los consumidores de la Unión Europea ni del Reino Unido

En existencias: 16

Existencias:
16 Puede enviarse inmediatamente
Plazo de producción de fábrica:
13 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
44,12 € 44,12 €
42,05 € 210,25 €
40,16 € 481,92 €
39,81 € 955,44 €

Atributo del producto Valor del atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Fuentes de alimentación LED
Restricciones de envío:
 Producto disponible únicamente para clientes OEM/EMS y clientes de empresas de diseño. Este producto no se envía a los consumidores de la Unión Europea ni del Reino Unido
RoHS:  
Constant Current (CC)
4.8 A
20 VDC
96 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
22 mm (0.866 in)
68 mm (2.677 in)
38.8 mm (1.528 in)
Industrial
PSE
HLG-100H
IP65
Marca: MEAN WELL
Estructura abierta/cerrada: Enclosed
Empaquetado: Bulk
Tipo de producto: LED Power Supplies
Cantidad del paquete de fábrica: 12
Subcategoría: Power Supplies
Nombre comercial: HLG Series
Peso unitario: 1,12 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG-100/120/150/185H LED Power Supplies

MEAN WELL HLG-100/120/150/185H LED Power Supplies are expanded to include the HLG-100H (100W), HLG-120H(120W), HLG-150H(150W), and HLG-185H(185W). The HLG-100/120/150/185H LED power supplies features constant voltage, constant current mode output, and high efficiency up to 94%. These MEAN WELL HLG-100/120/150/185H LED switching power supplies is IP65/IP67 designed for indoor or outdoor installations for LED lighting and moving sign applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.