ELG-150-C1750B-3Y

MEAN WELL
709-ELG-150C1750B-3Y
ELG-150-C1750B-3Y

Fabr.:

Descripción:
Fuentes de alimentación LED O/P +43-86V/1750mA

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.
Producto disponible únicamente para clientes OEM/EMS y clientes de empresas de diseño. Este producto no se envía a los consumidores de la Unión Europea ni del Reino Unido

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
13 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
36,81 € 36,81 €
35,00 € 175,00 €
33,45 € 334,50 €
33,18 € 530,88 €

Atributo del producto Valor del atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Fuentes de alimentación LED
Restricciones de envío:
 Producto disponible únicamente para clientes OEM/EMS y clientes de empresas de diseño. Este producto no se envía a los consumidores de la Unión Europea ni del Reino Unido
RoHS:  
ELG-150-C
Marca: MEAN WELL
Tipo de producto: LED Power Supplies
Cantidad del paquete de fábrica: 16
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99

ELG-150-C 150W Constant Current Mode LED Drivers

MEAN WELL ELG-150-C 150W Constant Current Mode LED Drivers are 150W power supply devices featuring constant current mode and high voltage output. The ELG-150-C devices operate from 180VAC to 295VAC and offer models with different rated currents ranging from 500mA to 2100mA. This MEAN WELL series features efficiency up to 92% and operation between -40°C and +70°C under free air convection. The metal housing design with an IP67/IP65 ingress protection level allows fitting in both indoor and outdoor applications. ELG-150-C is equipped with various function options, such as dimming methodologies to provide optimal design flexibility for lighting systems.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG-C Series LED Drivers

MEAN WELL ELG-C Series LED Drivers are available in constant current (CC) and constant power (CP) output variants with different wattage options. The 75W, 100W, 150W, 200W, and 240W LED drivers provide CC outputs, while the 300W series offers CP output. The drivers all feature 100VAC to 305VAC input range, built-in active PFC function, and <0.5W standby power consumption. MEAN WELL ELG-C Series LED Drivers are available in a metal housing and have an IP65/IP67 rating for indoor or outdoor installations. The Type "HL" drivers are ideal for use in Class I, Division 2 hazardous locations. Additional LED lighting applications include streets, harbors, greenhouses, and more.