DCWN03C-05

MEAN WELL
709-DCWN03C-05
DCWN03C-05

Fabr.:

Descripción:
Convertidores DC/DC para montaje pasante 36-72Vin +/-5Vout +/-300mA DIP Reg Iso

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 5

Existencias:
5 Puede enviarse inmediatamente
Plazo de producción de fábrica:
16 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
7,97 € 7,97 €
7,96 € 79,60 €

Posible sustitución

MEAN WELL DCWN03W8-05
MEAN WELL
Convertidores DC/DC para montaje pasante 3W 9-75Vin +/-5Vout +/-300mA DIP24 Regulated
Nuevo producto: Novedad de este fabricante.

Atributo del producto Valor del atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Convertidores DC/DC para montaje pasante
RoHS:  
Isolated
2 Output
3 W
48 V
36 V
72 V
5 V
300 mA
- 5 V
300 mA
3 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
Marca: MEAN WELL
Dimensiones: 31.8 mm x 20.3 mm x 10.2 mm
Voltaje de entrada: 36 V to 72 V
Temperatura operativa máxima: + 90 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: Through Hole
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad del paquete de fábrica: 10
Subcategoría: DC-DC Converters
Peso unitario: 12,500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

SCWN03 & DCWN03 3W DC-DC Regulated Converters

MEAN WELL SCWN03 and DCWN03 3W DC-DC Regulated Converters are available in a DIP24 package with an industry-standard pinout and a 2:1 wide input range. These units offer a wide working temperature of -40°C to +90°C, efficiency of up to 87%, and a 3KVDC I/P-O/P isolation voltage. Protections include short circuit (continuous), overload, and input undervoltage. Both series comply with EN55032 radiated Class A requirements without additional components. MEAN WELL SLC03 and DLC03 Regulated Converters are ideal for wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.