IS31LT3360-SDLS3-EBMR16

Lumissil
870-31LT3360SDLS3EBM
IS31LT3360-SDLS3-EBMR16

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED Eval Board for IS31LT3360

En existencias: 2

Existencias:
2 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
14,80 € 14,80 €

Atributo del producto Valor del atributo Seleccionar atributo
Lumissil
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
IS31LT3360
IS31LT3360
Bulk
Marca: Lumissil
Sensibles a la humedad: Yes
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

31LT3360SDLS3EBM LED Lighting Evaluation Board

ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board is a development tool that evaluates the IS31LT3360 continuous mode inductive step-down converter. ISSI IS31LT3360 is designed to drive single or multiple-series-connected LEDs efficiently from a voltage source higher than the LED voltage. The board is fully assembled and tested.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.