IS31FL3236A-QFLS2-EB

Lumissil
870-31FL3236AQFLS2EB
IS31FL3236A-QFLS2-EB

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED 36-Channel LED Driver-Eval Board

En existencias: 1

Existencias:
1 Puede enviarse inmediatamente
Plazo de producción de fábrica:
7 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
57,19 € 57,19 €

Atributo del producto Valor del atributo Seleccionar atributo
Lumissil
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
IS31FL3236A
80C51
5 V
IS31FL3236A
Marca: Lumissil
Sensibles a la humedad: Yes
Corriente de salida: 2 A
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 91 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

IS31FL3236A-QFLS2-EB Evaluation Board

ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.