IS31BL3228B-UTLS2-EB

Lumissil
870-31BL3228BUTLS2EB
IS31BL3228B-UTLS2-EB

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED Eval Board for IS31BL3228B

En existencias: 3

Existencias:
3 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
12,72 € 12,72 €

Atributo del producto Valor del atributo Seleccionar atributo
Lumissil
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
IS31BL3228B
80C51
5 V
IS31BL3228B
Bulk
Marca: Lumissil
Sensibles a la humedad: Yes
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.