RK2E2S-LL-GS/12,5 R

Lumberg Automation
566-RK2E2SLLGS125R
RK2E2S-LL-GS/12,5 R

Fabr.:

Descripción:
Conectores de E/S SPE M12 12.5 mm PCB insert, straight, soldering, in reel package

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
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
Mínimo: 600   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
9,80 € 5.880,00 €
9,30 € 9.300,00 €
2.500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Lumberg Automation
Categoría de producto: Conectores de E/S
RoHS:  
Jack (Female)
2 Position
60 V
PCB Mount
Solder
Straight
IP20
- 40 C
+ 85 C
Marca: Lumberg Automation
Valor de corriente: 4 A
Tipo de producto: I/O Connectors
Subcategoría: I/O Connectors
Alias de parte #: 935077008
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
8536699099
USHTS:
8536694040
Clasificaciones de origen
País de origen:
República Checa
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.