V10P14AUTO

Littelfuse
576-V10P14AUTO
V10P14AUTO

Fabr.:

Descripción:
Varistores 14V 10mm Phenolic AEC-Q200 AUMOV
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
15 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 5400   Múltiples: 900
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,264 € 1.425,60 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: Varistores
RoHS:  
AUMOV
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
43 V
9 mm
5 A
5 J
4650 pF
- 40 C
+ 125 C
AEC-Q100
Bulk
Marca: Littelfuse
Espaciado del plomo: 6 mm
Tipo de producto: Varistors
Cantidad del paquete de fábrica: 900
Subcategoría: Varistors
Nombre comercial: AUMOV
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
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Engine Cooling System Solutions

Littelfuse Engine Cooling System Solutions offer protection against threats to the ability of an engine to cool using the right fluids. Threats to these cooling systems include overheating, load dumps, surges, and ESDs. Littelfuse solutions to these threats include Schottky and TVS diodes, diode arrays, MLVS, SMD PPTCs, and MOVs.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical UAV Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Motor Control Solutions

Littelfuse Motor Control Solutions provide protections that are critical to a vehicle's overall reliability. As mechanical/hydraulic actuators are replaced with electric motors, load dumps, overcurrents, surges, and ESD become potential threats. Littelfuse offers a wide range of TVS Diodes and Diode Arrays, MLVs, MOVs, and PPTCs to protect motor control applications.

On-Board Battery Charger Solutions

Littelfuse On-Board Battery Charger Solutions address the electrical challenges that come with charging an electric vehicle's ability to charge its battery from a power outlet. Overcurrents, overvoltages, ESD, and input rectifier switching can impact this recharging ability, and Littelfuse delivers a spectrum of fusts, varistors, thyristors to address these threats.

Serie de varistores ATMOV

El varistor de la serie AUMOV™ de Littelfuse ha sido diseñado para la protección de circuitos en sistemas de automoción de baja tensión (12 VCC, 24 VCC y 42 VCC). Esta serie está disponible en cinco tamaños de disco con plomo radial con una selección de recubrimientos de epoxi o fenólicos. El varistor MOV para automoción cumple con la norma AEC-Q200 (Tabla 10). Ofrece un robusto volcado de carga, un salto inicial y resistencia a la corriente de sobretensión pico, así como capacidad para absorber altas energías. El varistor de la serie AUMOV™ proporciona una solución de protección para circuitos ideal para aplicaciones de automoción con una tensión CC más baja, tanto si están ubicados en el compartimento del pasajero del vehículo como debajo del capó.
Más información

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Varistores

Los varistores, dispositivos protectores de Littelfuse, ofrecen numerosas e importantes prestaciones como la protección contra sobretensión, la resistencia a corrientes pico de 20 A-70.000 A, resistencia a energías pico de 0,01 J-10.000 J y opciones de montaje para una amplia variedad de aplicaciones. La familia de productos de varistores de Littelfuse también ofrece varias gamas de protección y formatos, una protección extrema y eficiente, opciones de protección térmicas y cumple con la norma RoHS. Los varistores TMOV®25S y TMOV®34S de Littelfuse fueron galardonados con el premio a la innovación 2012 Chicago Innovation Awards.
Más información

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.