SV6025N2TP

Littelfuse
576-SV6025N2TP
SV6025N2TP

Fabr.:

Descripción:
SCR SCR TO263 600V 25A HJ TEMP
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1000)
2,15 € 2.150,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: SCR
RoHS:  
SVxx25xx
600 V
25 A
1.5 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-263
Reel
Marca: Littelfuse
Máx. corriente de mantenimiento Ih : 35 mA
Corriente de estado no repetitiva: 350 A
Tipo de producto: SCRs
Cantidad del paquete de fábrica: 1000
Subcategoría: Thyristors
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
8541300000
USHTS:
8541300080
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

SVxx12-25xx High Junction Temperature SCRs

Littelfuse SVxx12-25xx High Junction Temperature SCRs feature a low gate current trigger level of 6mA or 10mA maximum at approximately 1.5V. The SVxx12-25xx SCRs operate at -40°C to +150°C junction temperature range and 600V voltage rating. These SCRs are used in applications such as phase control in heating, motor speed controls, converters/rectifiers, inrush current control, and capacitive discharge ignitions.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.