SJ6032NARP

Littelfuse
576-SJ6032NARP
SJ6032NARP

Fabr.:

Descripción:
SCR SCR TO263 600V 32A STD HT
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 500)
2,63 € 1.315,00 €
2,62 € 2.620,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: SCR
Reel
Marca: Littelfuse
Tipo de producto: SCRs
Cantidad del paquete de fábrica: 500
Subcategoría: Thyristors
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

SJxA 32A/40A Automotive-Grade SCR Thyristors

Littelfuse SJxA 32A/40A Automotive-Grade SCR Thyristors are high-temperature devices ideal for uni-directional switch applications such as phase control in heating, motor speed controls, and AC rectifier/voltage regulators. The SJxA SCRs offer low gate current trigger levels of 15mA or 40mA at approximately 1.5V, voltage capability up to 600V, and surge capability up to 380A (32A devices) or 520A (40A components) at 60Hz half-cycle. Typical applications are AC rectifier, voltage regulator, AC solid-state switches, industrial power tools, exercise equipment, white goods, and commercial appliances.