QK008VH3

Littelfuse
576-QK008VH3
QK008VH3

Fabr.:

Descripción:
Triacs 1000V 8A
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
Littelfuse
Categoría de producto: Triacs
RoHS:  
Qxx08xHx
8 A
80 A, 85 A
1 kV
20 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Bulk
Marca: Littelfuse
Tipo de producto: Triacs
Cantidad del paquete de fábrica: 500
Subcategoría: Thyristors
Peso unitario: 343,100 mg
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

High Voltage NEC 600V+ Circuit Protection