Q6025NH6TP

Littelfuse
576-Q6025NH6TP
Q6025NH6TP

Fabr.:

Descripción:
Triacs 600V 25A 80-80-80mA
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
2,76 € 2.760,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
5,81 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: Triacs
RoHS:  
REACH - SVHC:
Qxx25xxHx
25 A
208 A, 250 A
600 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Marca: Littelfuse
Tipo de producto: Triacs
Cantidad del paquete de fábrica: 1000
Subcategoría: Thyristors
Peso unitario: 2 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Qxx25xHx Standard & Alternistor Triacs

Littelfuse Qxx25xHx Standard and Alternistor (High Commutation) Triacs are 25A bi-directional solid state switches designed for AC switching and phase control applications. These applications include motor speed and temperature modulation controls, lighting controls, and static switching relays. The Qxx25xHx triacs feature an internally constructed isolated package to allow easy heatsinking with high isolation voltages. Standard alternistor triacs operate with in-phase signals in Quadrants I or III and only unipolar negative gate pulses for Quadrants II or III. The alternistor triacs will not work in Quadrant IV. Alternistor Triacs (no snubber required) are ideal for applications with high inductive loads requiring high commutation performance.

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

High Voltage NEC 600V+ Circuit Protection