Q6012LH1LEDTP

Littelfuse
576-Q6012LH1LEDTP
Q6012LH1LEDTP

Fabr.:

Descripción:
Triacs 600V 12A 10-10-10mA LED App

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.452

Existencias:
1.452 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,13 € 2,13 €
1,06 € 10,60 €
0,946 € 94,60 €
0,91 € 455,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: Triacs
RoHS:  
REACH - SVHC:
Q6012xH1LED
12 A
120 A
600 V
10 uA
1.6 V
6 mA
50 V
1.5 A
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube
Marca: Littelfuse
Tipo de producto: Triacs
Cantidad del paquete de fábrica: 1000
Subcategoría: Thyristors
Nombre comercial: Teccor
Peso unitario: 2,200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that are controlled through apps or virtual assistance. The Littelfuse Intelligent Outlet Applications product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistance. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

Thyristor Triacs for LED Dimmer Applications

Littelfuse Thyristor Triacs for LED Dimmer Applications are specifically designed for the low load current characteristics typical in LED lighting applications. These triacs are specified to perform best with LED loads by keeping holding current at 6mA maximum. The 6mA maximum holding current provides full control of light output at the extreme low end of load conditions with a minimum probability of flickering. Offering di/dt performance of 70A/µs, the thyristor triacs enable survivability of typical LED load operating characteristics. The 110°C rated junction temperature improves the margin of safe operation with fewer heat sinking requirements.

High Voltage NEC 600V+ Circuit Protection