P1701CA2LRP

Littelfuse
576-P1701CA2LRP
P1701CA2LRP

Fabr.:

Descripción:
Dispositivos de protección contra sobretensiones tipo tiristor - TSPD 50A 160V
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
13 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 10000   Múltiples: 2500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 2500)
0,626 € 6.260,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: Dispositivos de protección contra sobretensiones tipo tiristor - TSPD
RoHS:  
120 mA
SMD/SMT
DO-214AA
Reel
Marca: Littelfuse
Valor de corriente: 1 A
Tipo de producto: TSPDs
Serie: Pxxx1Cx2L
Cantidad del paquete de fábrica: 2500
Subcategoría: Thyristors
Nombre comercial: SIDACtor
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

P-1C-2LRP TwinSLIC™ SIDACtor Protection Thyristors

Littelfuse P-1C-2LRP Fixed Voltage TwinSLIC™ SIDACtor Protection Thyristors are unidirectional, modified DO-214 thyristors designed to protect Subscriber Line Interface Circuits (SLICs) from damaging overvoltage transients. These components provide single-port protection, implementing voltage switching characteristics for negative polarity surges and a clamping diode for positive polarity surges. The P-1C-2LRP Series from Littelfuse offers low voltage overshoot, a low on-state voltage, and does not degrade surge capability after multiple surge events within limit. The components are Lead-free, halogen-free, and RoHS compliant.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

SLIC SIDACtor Protection Thyristors

Littelfuse SLIC SIDACtor® Protection Thyristors focus on addressing the unique protection needs of SLIC (Subscriber Line Interface Circuit) chipsets. The components offer fixed voltage and Battrax® battery tracking protection solutions capable of protecting SLIC devices from transients caused by lightning and AC power cross. The Littelfuse SLIC family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.