LSP05GI240P

Littelfuse
576-LSP05GI240P
LSP05GI240P

Fabr.:

Descripción:
Dispositivos de protección LED 240V 5kA PARL CONN IEC/EN61643-11 IP66

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto como pedido pendiente.

Pedido:
80
Fecha prevista: 12/05/2026
Plazo de producción de fábrica:
17
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
11,95 € 11,95 €
10,95 € 87,60 €
8,60 € 206,40 €
8,57 € 891,28 €
8,53 € 2.183,68 €

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: Dispositivos de protección LED
RoHS:  
LSP05GI
Module
Bulk
Marca: Littelfuse
Estilo de montaje: Chassis Mount
Producto: LED Protection Modules
Tipo de producto: LED Protectors
Cantidad del paquete de fábrica: 8
Subcategoría: LED Protectors
Nombre comercial: LSP
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536100000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

LSP05GI LED Lighting Surge Protection Module

Littelfuse LSP05GI LED Lighting Surge Protection Modules offer 10kA max discharge current and are ideal for use in outdoor and commercial LED lighting fixtures for transient overvoltage protection. These devices utilize Littelfuse’s thermally protected varistor technology along with a built-in thermal disconnect function to provide additional protection. This prevents catastrophic failure and fire hazard even under extreme circumstances of varistor end-of-life or sustained overvoltage conditions. The LSP05GI features a built-in LED indicator that notifies users when replacement is needed.

Lightning Surge Protection (LSP) Modules

Littelfuse Lightning Surge Surge Protection Modules (LSP) are the industry's first series connected, 20kA capable indicating surge arrestors for outdoor lighting applications. The LSP Modules are self-protected devices that can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. LSP10 can provide up to 20kA protection module maximum lighting surge current and LSP05 provides up to 10kA. These Littelfuse devices are constructed with Littelfuse thermally protected varistor technology. The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard under varistor end-of-life or sustained overvoltage conditions. The LSP product series facilitates surge immunity compliance to IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.