HE3621A2440

Littelfuse
934-HE3621A2440
HE3621A2440

Fabr.:

Descripción:
Relés de lámina Relays

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 5016   Múltiples: 24
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
1,18 € 5.918,88 €

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: Relés de lámina
RoHS:  
24 VDC
1 Form A (SPST-NO)
500 mA
200 VDC
10 W
2.15 kOhms
Through Hole
HE3600
Tube
Marca: Littelfuse
Tipo de producto: Reed Relays
Cantidad del paquete de fábrica: 24
Subcategoría: Relays
Nombre comercial: Hamlin
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Reed Relays

Littelfuse Reed Relays offer high insulation resistance, low contact resistance, and a long contact life. Reed relays combine a reed switch with a copper coil, providing galvanic isolation between the coil input and the controlled contact(s). Littelfuse Reed Relays are ideal for automotive applications, test equipment, security, medical, and process control equipment.

HE3600 Miniature SIL Relay

Littelfuse HE3600 Miniature SIL Relay is a reed relay with normally open or data switching contacts capable of switching up to 200VDC at 10W. This UL-recognized device is available with 5V, 12V, and 24V coils. Suitable applications include telecoms, instrumentation, process control, and industrial. Models with data switching contacts are especially suited for Automatic Test Equipment (ATE) applications.

HE3600 Miniature Single In-Line Reed Relays

Littelfuse HE3600 Miniature Single In-Line Reed Relays come in a SIL package with normally open contacts capable of switching up to 200VDC at 10W with 5V, 12V, and 24V coils. Options include an external magnetic shield and a diode suppressed coil. The Littelfuse HE3600 Miniature Single In-Line Reed Relays are ideal for security/process control systems, telecom/automatic test equipment, and instrumentation.

Solutions for Infrared Motion Detectors

Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.